Part Details for 2690-1001 by MACOM
Overview of 2690-1001 by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2690-1001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-2690-1001-ND
|
DigiKey | LIMITER,CONNECTORIZED, Min Qty: 10 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$1,321.0170 | Buy Now |
DISTI #
937-2690-1001
|
Mouser Electronics | Signal Conditioning 1-2 GHz IL .70dB VSWR: 1.5:1 RoHS: Not Compliant | 0 |
|
$1,321.0100 | Order Now |
DISTI #
2690-1001
|
Richardson RFPD | RF SIGNAL LIMITER - COAXIAL RoHS: Not Compliant Min Qty: 1 | 0 |
|
$2,104.3800 | Buy Now |
Part Details for 2690-1001
2690-1001 CAD Models
2690-1001 Part Data Attributes:
|
2690-1001
MACOM
Buy Now
Datasheet
|
Compare Parts:
2690-1001
MACOM
Limiter, 1000MHz Min, 2000MHz Max,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
Additional Feature | SMA | |
Adjustability | FIXED | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 1000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Output Power-Max | 7 dBm | |
RF/Microwave Device Type | LIMITER | |
VSWR-Max | 1.5 |