Parametric » RF and Microwave » RF/Microwave Limiters

Filter Your Search
|
Characteristic Impedance (1)
Input Power-Max (CW) (44)
-
Manufacturer (50)
Operating Frequency-Max (50)
-
Output Power-Max (21)
-
RF/Microwave Device Type (1)
Surface Mount (2)
VSWR-Max (21)
-
-
-
-
-
-

1 - 20 of 11,332 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Characteristic Impedance Input Power-Max (CW) VSWR-Max Output Power-Max Surface Mount Operating Frequency-Max RF/Microwave Device Type Technology Additional Feature Adjustability Input Power-Min (CW) Operating Frequency-Max Operating Frequency-Min Power Supplies Supply Current-Max JESD-609 Code Operating Temperature-Max Operating Temperature-Min Construction Mounting Feature Number of Terminals Package Body Material Package Equivalence Code Terminal Finish Reach Compliance Code
Package Description
ECCN Code
Date Of Intro
HTS Code
PE45361A-X
Peregrine Semiconductor Corp
$7.8678
Yes Active 50 Ω 13 dBm 6 GHz LIMITER VARIABLE 6 GHz 10 MHz e4 105 °C -55 °C COMPONENT Nickel/Palladium/Gold (Ni/Pd/Au) compliant
RLM-33+
Mini-Circuits
Check for Price
Yes Active 50 Ω 30 dBm 1.5 11.5 dBm YES 3 GHz LIMITER FIXED 12 dBm 3 GHz 30 MHz e4 85 °C -40 °C COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY DILCC6,.25 Gold (Au) - with Nickel (Ni) barrier compliant 0.300 X 0.250 INCH, ROHS COMPLIANT, MINIATURE, CASE TT1224, 6 PIN EAR99
RLM-33H+
Mini-Circuits
Check for Price
Yes Active 50 Ω 30 dBm 1.5 18 dBm 3 GHz LIMITER FIXED 17 dBm 3 GHz 30 MHz 85 °C -40 °C COMPONENT unknown EAR99 2016-05-12
SML1
MACOM
$197.4446
Yes Yes Active 50 Ω 20 dBm 2.5 7 dBm 3 GHz LIMITER HYBRID HIGH RELIABILITY FIXED 3 GHz 5 MHz 15 V 10 mA 85 °C -54 °C COMPONENT 4 METAL MODULE,4LEAD,.45 compliant MODULE,4LEAD,.45
TGL2927-SM
Qorvo
Check for Price
Yes Active YES LIMITER GAAS SURFACE MOUNT 20 PLASTIC/EPOXY LCC20,.16SQ,20 compliant EAR99
PE45140A-X
Peregrine Semiconductor Corp
$4.1567
Yes Active 50 Ω 40 dBm 32 dBm 2 GHz LIMITER I/P POWER-MAX (PULSE)=47DBM VARIABLE 2 GHz 20 MHz e4 85 °C -55 °C COMPONENT Nickel/Palladium/Gold (Ni/Pd/Au) compliant
MADL-011021-14150T
MACOM
$1.5769
Yes Active 33 dBm 1.2 6 GHz LIMITER FIXED 6 GHz 10 MHz e3 125 °C -65 °C COMPONENT Matte Tin (Sn) compliant EAR99 8541.10.00.60
MADL-011023-14150T
MACOM
$1.4193
Yes Active LIMITER compliant
SKY16602-632LF
Skyworks Solutions Inc
$4.3228
Yes Active 50 Ω 40.79 dBm 4 GHz LIMITER I/P POWER-MAX(PULSE)=50.79DBM FIXED 4 GHz 200 MHz 85 °C -40 °C COMPONENT compliant
MADS-011010-14150T
MACOM
Check for Price
Yes Active LIMITER compliant
MADL-011012-001
MACOM
$102.6088
Yes Active 50 Ω 54 dBm 1.2 1 GHz LIMITER I/P POWER-MAX (PEAK)=55.6DBM FIXED 1 GHz 300 MHz 125 °C -65 °C COMPONENT compliant
RLM-43-5W+
Mini-Circuits
Check for Price
Yes Active 50 Ω 5 dBm 1.58 12 dBm YES 4 GHz LIMITER FIXED 3 dBm 4 GHz 20 MHz e4 85 °C -40 °C COMPONENT SURFACE MOUNT 6 PLASTIC/EPOXY DILCC6,.25 Gold/Nickel (Au/Ni) compliant EAR99
RLM-23-1WL+
Mini-Circuits
Check for Price
Yes Active 50 Ω 30 dBm 1.6 2.5 GHz LIMITER LOW NOISE FIXED 5 dBm 2.5 GHz 100 MHz 85 °C -40 °C COMPONENT unknown EAR99
RLM-63-2W+
Mini-Circuits
Check for Price
Yes Active 50 Ω 32 dBm 1.6 11.5 dBm 6 GHz LIMITER LOW NOISE FIXED 12 dBm 6 GHz 30 MHz e4 85 °C -40 °C COMPONENT Gold/Nickel (Au/Ni) compliant ROHS COMPLIANT, TT1224, 6 PIN EAR99
RLM-521-2WL+
Mini-Circuits
Check for Price
Yes Active 50 Ω 32 dBm 1.78 YES 520 MHz LIMITER FIXED 9 dBm 520 MHz 500 kHz 85 °C -40 °C COMPONENT SURFACE MOUNT 6 DILCC6,.25 not_compliant EAR99
PE45450A-X
Peregrine Semiconductor Corp
$5.4902
Yes Active 50 Ω 40 dBm 6 GHz LIMITER I/P POWER-MAX(PULSE)=47DBM FIXED 6 GHz 9 kHz e4 85 °C -55 °C COMPONENT Nickel/Palladium/Gold (Ni/Pd/Au) compliant
RLM-33-2W+
Mini-Circuits
Check for Price
Yes Active 50 Ω 33 dBm 1.5 13 dBm 3 GHz LIMITER LOW NOISE FIXED 12 dBm 3 GHz 200 kHz 85 °C -40 °C COMPONENT compliant ROHS COMPLIANT, TT1224, 6 PIN EAR99
RLM-751-2WL+
Mini-Circuits
Check for Price
Yes Active 50 Ω 10 dBm 1.6 8 dBm YES 750 MHz LIMITER FIXED 750 MHz 3 MHz 85 °C -40 °C COMPONENT SURFACE MOUNT 6 DILCC6,.25 not_compliant EAR99
SML42
MACOM
Check for Price
Yes Active 50 Ω 20 dBm 2.5 7.5 dBm 4 GHz LIMITER HIGH RELIABILITY FIXED 4 GHz 50 MHz 85 °C -54 °C MODULE compliant SURFACE MOUNT PACKAGE-4
TGL2205-SM
Qorvo
Check for Price
Yes Active LIMITER compliant QFN-24 EAR99

Add to list:
Create New List