There are no models available for this part yet.
Overview of 2690 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5S72690RW266FP#V0 | Renesas Electronics Corporation | 32-bit Microcontrollers | |
UPA2690T1R-E2-AX | Renesas Electronics Corporation | Nch/Pch Dual Power Mosfet 20V 4.0A 42Mohm 6Pinhuson2020 |