Part Details for 2691-0230 by Electro-Term/Hollingsworth
Overview of 2691-0230 by Electro-Term/Hollingsworth
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5S72691W266FP#V0 | Renesas Electronics Corporation | 32-bit Microcontrollers | |
R5S72691P266BG#UZ | Renesas Electronics Corporation | 32-bit Microcontrollers |
Part Details for 2691-0230
2691-0230 CAD Models
2691-0230 Part Data Attributes
|
2691-0230
Electro-Term/Hollingsworth
Buy Now
Datasheet
|
Compare Parts:
2691-0230
Electro-Term/Hollingsworth
Board Connector, 52 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HOLLINGSWORTH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Length | 2.047 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 650VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.075 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 52 | |
Withdrawl Force-Min | 8.896 N |
Alternate Parts for 2691-0230
This table gives cross-reference parts and alternative options found for 2691-0230. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2691-0230, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
850-10-052-30-051101 | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | PRECI-DIP SSA | 2691-0230 vs 850-10-052-30-051101 |
BHD-B1-52-SM-9.0-TN-BL | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Central Components Manufacturing | 2691-0230 vs BHD-B1-52-SM-9.0-TN-BL |
850-10-052-10-002101 | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle | PRECI-DIP SSA | 2691-0230 vs 850-10-052-10-002101 |
852-80-052-20-002101 | Board Connector, 52 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 2691-0230 vs 852-80-052-20-002101 |
850-10-052-30-002101 | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | PRECI-DIP SSA | 2691-0230 vs 850-10-052-30-002101 |
192-4-052-0-F-LS0 | Board Connector, 52 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal | MPE-Garry GmbH | 2691-0230 vs 192-4-052-0-F-LS0 |
463-10-252-00-001101 | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Locking, Black Insulator | PRECI-DIP SSA | 2691-0230 vs 463-10-252-00-001101 |
STL81-052SGU | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Receptacle | MPE-Garry GmbH | 2691-0230 vs STL81-052SGU |
852-10-052-10-002101 | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator | PRECI-DIP SSA | 2691-0230 vs 852-10-052-10-002101 |
STL81-052STU | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Receptacle | MPE-Garry GmbH | 2691-0230 vs STL81-052STU |