Part Details for 2691 by SPC Multicomp
Overview of 2691 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2691
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92N5233
|
Newark | Spacer, Round, Ceramic, 0.5In X 25.4Mm, Standoff Material:Ceramic, Thread Size - Metric:-, Thread Size - Imperial:6-32, Standoff Type:Round Female, Body Length:25.4Mm, Overall Length:25.4Mm, External Width:12.7Mm, Body Diameter:0.5" Rohs Compliant: Yes |Multicomp 2691 (Alternate Part Number: 4010995303730 Min Qty: 4 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
$87.8800 / $115.6300 | Buy Now |