2696-0103-41
Description: 4000MHz - 8000MHz, 0deg - 180deg RF/MICROWAVE DIGITALLY CONTROLLED PH SHFTR

Overview of 2696-0103-41 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
LPO3310-103MLB Coilcraft Inc General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT
LPS3010-334MLB Coilcraft Inc General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT

CAD Models for 2696-0103-41 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2696-0103-41 by TE Connectivity

2696-0103-41
TE Connectivity
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
TYCO ELECTRONICS M/A-COM
Reach Compliance Code
unknown
Construction
MODULE
Input Power-Max (CW)
20 dBm
Insertion Loss-Max
1.9 dB
Operating Frequency-Max
8000 MHz
Operating Frequency-Min
4000 MHz
Operating Temperature-Max
95 °C
Operating Temperature-Min
-55 °C
Phase Shift-Max
180 deg
Phase Shift-Min
RF/Microwave Device Type
COAXIAL MECHANICAL PHASE SHIFTER
VSWR-Max
1.8
Want to compare parts?
  1. 2696-0103-41
    TE Connectivity
    4000MHz - 8000MHz, 0deg - 180deg RF/MICROWAVE DIGITALLY CONTROLLED PH SHFTR
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2696-0103-41 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2696-0103-41 by TE Connectivity

Select Manufacturer
Which Manufacturer of 2696-0103-41 would you like to use for your alert(s)?
  • Please alert me when 2696-0103-41 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2696-0103-41 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2696-0103-41 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2696-0103-41 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2696-0103-41.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2696-0103-41 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: