Part Details for 2696-0107-12 by TE Connectivity
Overview of 2696-0107-12 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for 2696-0107-12
2696-0107-12 CAD Models
2696-0107-12 Part Data Attributes
|
2696-0107-12
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2696-0107-12
TE Connectivity
8000MHz - 16000MHz, 0deg - 180deg RF/MICROWAVE DIGITALLY CONTROLLED PH SHFTR
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Construction | MODULE | |
Input Power-Max (CW) | 20 dBm | |
Insertion Loss-Max | 3.3 dB | |
Operating Frequency-Max | 16000 MHz | |
Operating Frequency-Min | 8000 MHz | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -55 °C | |
Phase Shift-Max | 180 deg | |
Phase Shift-Min | ||
RF/Microwave Device Type | COAXIAL MECHANICAL PHASE SHIFTER | |
VSWR-Max | 2 |