Part Details for 2696-0110-20 by TE Connectivity
Overview of 2696-0110-20 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-10 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
PL140-110LB | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT |
Part Details for 2696-0110-20
2696-0110-20 CAD Models
2696-0110-20 Part Data Attributes
|
2696-0110-20
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2696-0110-20
TE Connectivity
12000MHz - 18000MHz, 0deg - 180deg RF/MICROWAVE DIGITALLY CONTROLLED PH SHFTR
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Construction | MODULE | |
Input Power-Max (CW) | 27 dBm | |
Insertion Loss-Max | 3.5 dB | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 12000 MHz | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -55 °C | |
Phase Shift-Max | 180 deg | |
Phase Shift-Min | ||
RF/Microwave Device Type | COAXIAL MECHANICAL PHASE SHIFTER | |
VSWR-Max | 2 |
Alternate Parts for 2696-0110-20
This table gives cross-reference parts and alternative options found for 2696-0110-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2696-0110-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2696-0110-20 | Coaxial Mechanical Phase Shifter, 12000MHz Min, 18000MHz Max, 0deg Min, 180deg Max, | MACOM | 2696-0110-20 vs 2696-0110-20 |