Part Details for 2698610000 by Weidmüller Interface GmbH & Co. KG
Overview of 2698610000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2698610000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2698610000-ND
|
DigiKey | USB2.0B T1H 2.8N4 TY BK Min Qty: 100 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$0.6345 | Buy Now |
DISTI #
2698610000
|
Avnet Americas | Connector USB2.0 Type B Receptacle 4 Position 2mm Right Angle Through Hole Tray (Alt: 2698610000) Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.3550 / $0.4090 | Buy Now |
DISTI #
470-2698610000
|
Mouser Electronics | Pluggable Terminal Blocks USB2.0B T1H 2.8N4 TY BK RoHS: Compliant | 0 |
|
$0.3600 / $1.0800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3776 / $0.5593 | Buy Now |