Part Details for 26PCCFG6G by Honeywell Sensing and Control
Overview of 26PCCFG6G by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26PCCFG6G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39B7227
|
Newark | Pressure Sensor, 15Psi Dual Axial Barbed, Operating Pressure Max:15Psi, Sensor Output Type:Voltage, Pressure Measurement Type:Vacuum Gauge, Voltage Rating:16Vdc, Port Style:Dual Axial Barbed, Supply Current:-, External Depth:12.7Mm Rohs Compliant: Yes |Honeywell 26PCCFG6G Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.9400 / $85.6600 | Buy Now |
DISTI #
480-3430-ND
|
DigiKey | SENSOR 15PSIC 0.14" 0.1V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1169 In Stock |
|
$52.7880 / $56.9700 | Buy Now |
DISTI #
785-26PCCFG6G
|
Mouser Electronics | Board Mount Pressure Sensors 15 psi, Unamp,Needle PCB,10 Vdc,Vac Gage RoHS: Compliant | 7 |
|
$66.1100 / $79.3200 | Buy Now |
DISTI #
71364789
|
RS | Pressure sensor | Honeywell 26PCCFG6G RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$54.6900 | RFQ |
|
Onlinecomponents.com | Honeywell Miniature Low Pressure Flow-Through Sensors: 26PC Series, Compensated/Unamplified, 15 psi Pressure Range, Fluorosilicone Seal, Small Flow-Through Port, 1 x 4 SIP, 15,2 mm [0.60 in] Termination, Normal Polarity Output, Gage Pressure Measurement Type RoHS: Compliant |
225 In Stock |
|
$64.1800 / $78.9300 | Buy Now |
|
Master Electronics | Honeywell Miniature Low Pressure Flow-Through Sensors: 26PC Series, Compensated/Unamplified, 15 psi Pressure Range, Fluorosilicone Seal, Small Flow-Through Port, 1 x 4 SIP, 15,2 mm [0.60 in] Termination, Normal Polarity Output, Gage Pressure Measurement Type RoHS: Compliant |
225 In Stock |
|
$64.1800 / $78.9300 | Buy Now |
|
Neutron USA | Board Mount Low Pressure Flow-Through Sensor Comp/Unamp, 0-15psi G, fluorosilicone seal 1 x 4 SIP, Ana Vout: 0-100mV, Linearity: 0.25%, Resp t: 1ms, Vs: 2.5-16V, Op: -40~85°C | 50 |
|
$136.8900 | Buy Now |
Part Details for 26PCCFG6G
26PCCFG6G CAD Models
26PCCFG6G Part Data Attributes
|
26PCCFG6G
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
26PCCFG6G
Honeywell Sensing and Control
Peizoresistive Sensor,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | SIP-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell | |
Body Height | 8 mm | |
Body Length or Diameter | 12.7 mm | |
Linearity (%) | 0.25 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 10.01 V | |
Supply Voltage-Min | 9.99 V | |
Surface Mount | NO | |
Termination Type | SOLDER |