Part Details for 26AS45-01-1-07S by Grayhill Inc
Overview of 26AS45-01-1-07S by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26AS45-01-1-07S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AS45-01-1-07S
|
Avnet Americas | Mechanical Encoder BCD Output 1 Deck 1 Pole 7 POS Through Hole - Bulk (Alt: 26AS45-01-1-07S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-26AS45-01-1-07S
|
Mouser Electronics | Encoders Encoder, Sealed, 22.5°, , binary, 1 deck, 7 positions, shorting contacts | 0 |
|
$14.5400 / $20.2300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$16.1800 / $33.2500 | Buy Now | |
DISTI #
26AS45-01-1-07S
|
Avnet Americas | Mechanical Encoder BCD Output 1 Deck 1 Pole 7 POS Through Hole - Bulk (Alt: 26AS45-01-1-07S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |