-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strain Guage Sensor, Rectangular, Surface Mount, SMT-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15M2407
|
Newark | Pressure Sensor, Operating Pressure Max:1Psi, Sensor Output Type:Voltage, Pressure Measurement Type:Differential, Gauge, Vacuum, Voltage Rating:10V, Port Style:Straight, Supply Current:-, Product Range:26Pc Series Rohs Compliant: Yes |Honeywell 26PC01SMT Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.7800 / $75.7200 | Buy Now |
DISTI #
480-2506-5-ND
|
DigiKey | SENSOR 1PSIC 0.07" .0167V Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
785-26PC01SMT
|
Mouser Electronics | Board Mount Pressure Sensors 0 to 1Psi Diff. Awg VACuum Awg RoHS: Compliant | 89 |
|
$62.9700 / $68.8400 | Buy Now |
DISTI #
70118543
|
RS | Sensor, Pressure, Differential Gauge, 10V, Single Straight Port, Surface Mount | Honeywell 26PC01SMT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$53.7000 / $68.8400 | RFQ |
|
Onlinecomponents.com | Honeywell Miniature SMT Low Pressure Sensors: 26PC Series, Wet/Wet Differential Sensing, Compensated/Unamplified, 1 psi Pressure Range, Port 1: Standard Configuration, Port 2: Standard Configuration RoHS: Compliant |
1315 In Stock |
|
$52.0700 / $77.0200 | Buy Now |
DISTI #
26PC01SMT
|
TTI | Board Mount Pressure Sensors 0 to 1Psi Diff. Awg VACuum Awg RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 151 In Stock |
|
$54.6600 / $57.4000 | Buy Now |
DISTI #
26PC01SMT
|
TME | Sensor: pressure, 0÷1psi, compensated, Usup: 10VDC, SMD, -40÷85°C Min Qty: 25 | 0 |
|
$74.8100 | RFQ |
DISTI #
1225333
|
element14 Asia-Pacific | PRESSURE SENSOR, SILICON, 0-1PSI RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$73.4405 / $83.6929 | Buy Now |
DISTI #
1225333
|
Farnell | PRESSURE SENSOR, SILICON, 0-1PSI RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 0 |
|
$39.0246 | Buy Now |
|
LCSC | SMD-4P Pressure Sensors ROHS | 23 |
|
$19.2103 / $21.0478 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
26PC01SMT
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
26PC01SMT
Honeywell Sensing and Control
Strain Guage Sensor, Rectangular, Surface Mount, SMT-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | PACKAGE-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell | |
Body Breadth | 6.1 mm | |
Body Height | 7.7 mm | |
Body Length or Diameter | 7.1 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Port Type | STRAIGHT | |
Pressure Sensing Mode | DIFFERENTIAL | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |