Part Details for 26PCBFG5G by Honeywell Sensing and Control
Overview of 26PCBFG5G by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26PCBFG5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26PCBFG5G-ND
|
DigiKey | SENSOR 5PSIG 0.25" .15V Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
785-26PCBFG5G
|
Mouser Electronics | Board Mount Pressure Sensors 20PC RoHS: Compliant | 0 |
|
$112.7700 / $115.9600 | Order Now |
Part Details for 26PCBFG5G
26PCBFG5G CAD Models
26PCBFG5G Part Data Attributes
|
26PCBFG5G
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
26PCBFG5G
Honeywell Sensing and Control
PRESSURE SENSOR
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | SIP-4 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Body Length or Diameter | 12.7 mm | |
Linearity (%) | 0.4 % | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 10.01 V | |
Supply Voltage-Min | 9.99 V | |
Termination Type | CABLE |