Part Details for 26PCCEG5G by Honeywell Sensing and Control
Overview of 26PCCEG5G by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26PCCEG5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH8034
|
Newark | Pressure Sensor |Honeywell 26PCCEG5G RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
480-26PCCEG5G-ND
|
DigiKey | PRESSURE SENSOR Min Qty: 25 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$106.2960 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$108.5100 / $205.6300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$108.5100 / $205.6300 | Buy Now |
Part Details for 26PCCEG5G
26PCCEG5G CAD Models
26PCCEG5G Part Data Attributes
|
26PCCEG5G
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
26PCCEG5G
Honeywell Sensing and Control
Piezoresistive Sensor, Gage, Rectangular, SIP-4
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | SIP-4 | |
Reach Compliance Code | unknown | |
Body Length or Diameter | 12.7 mm | |
Linearity (%) | 0.25 % | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 10.01 V | |
Supply Voltage-Min | 9.99 V | |
Termination Type | CABLE |