Part Details for 26PCCEP5G24 by Honeywell Sensing and Control
Overview of 26PCCEP5G24 by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26PCCEP5G24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Pressure Sensor 0psi to 15psi 4-Pin RoHS: Compliant |
2 In Stock |
|
$109.5400 / $134.4900 | Buy Now |
|
Master Electronics | Pressure Sensor 0psi to 15psi 4-Pin RoHS: Compliant |
2 In Stock |
|
$109.5400 / $134.4900 | Buy Now |