Part Details for 26PCCFJ6D by Honeywell Sensing and Control
Overview of 26PCCFJ6D by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 26PCCFJ6D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-2851-ND
|
DigiKey | SENSOR 15PSID 0.07" 0.1V Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
785-26PCCFJ6D
|
Mouser Electronics | Board Mount Pressure Sensors +/-15psi 10V WET-WET DIFF/Gage/Vac Gage RoHS: Compliant | 0 |
|
Order Now |
Part Details for 26PCCFJ6D
26PCCFJ6D CAD Models
26PCCFJ6D Part Data Attributes
|
26PCCFJ6D
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
26PCCFJ6D
Honeywell Sensing and Control
Peizoresistive Sensor, Differential, 45Psi Max, Cylindrical
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Body Height | 35.8 mm | |
Linearity (%) | 0.5 % | |
Offset-Nom | 0MV | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | CYLINDRICAL | |
Pressure Range-Max | 45 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 16 V |