Part Details for 26PCDED2G by Honeywell Sensing and Control
Overview of 26PCDED2G by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26PCDED2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26PCDED2G-ND
|
DigiKey | SENSOR 30PSIC 0.1V Min Qty: 25 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$72.8248 | Buy Now |
DISTI #
785-26PCDED2G
|
Mouser Electronics | Board Mount Pressure Sensors 20PC RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Honeywell Miniature Low Pressure Sensors: 26PC Series, Compensated/Unamplified, 30 psi Pressure Range, EPDM Seal, Modular Port, 2 x 2 DIP, Normal Polarity Output, Gage Pressure Measurement Type RoHS: Compliant | 0 |
|
$73.8800 / $140.0100 | Buy Now |
|
Master Electronics | Honeywell Miniature Low Pressure Sensors: 26PC Series, Compensated/Unamplified, 30 psi Pressure Range, EPDM Seal, Modular Port, 2 x 2 DIP, Normal Polarity Output, Gage Pressure Measurement Type RoHS: Compliant | 0 |
|
$73.8800 / $140.0100 | Buy Now |
Part Details for 26PCDED2G
26PCDED2G CAD Models
26PCDED2G Part Data Attributes
|
26PCDED2G
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
26PCDED2G
Honeywell Sensing and Control
Peizoresistive Sensor, Gage, 0Psi Min, 30Psi Max, 0-100mV, Rectangular, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | DIP-4 | |
Reach Compliance Code | unknown | |
Additional Feature | Port Diameter = 4.6 MM | |
Body Breadth | 8 mm | |
Body Height | 9 mm | |
Body Length or Diameter | 12.7 mm | |
Linearity (%) | 0.2 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Port Type | HOLE | |
Pressure Range-Max | 30 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 10.01 V | |
Supply Voltage-Min | 9.99 V | |
Surface Mount | NO | |
Termination Type | SOLDER |