-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Peizoresistive Sensor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ1407
|
Newark | Pressure Sensor/Honeywell |Honeywell 26PCDFG2G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.1700 / $75.8100 | Buy Now |
DISTI #
2266-26PCDFG2G-ND
|
DigiKey | SENSOR 30PSIC 0.14" 0.1V Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$77.0100 / $79.9600 | Buy Now |
DISTI #
480-5993-ND
|
DigiKey | SENSOR 30PSIC 0.14" 0.1V Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
785-26PCDFG2G
|
Mouser Electronics | Board Mount Pressure Sensors +/-30psi 10V UNAMP VAC/FLOW-THRU GAGE RoHS: Compliant | 32 |
|
$98.4300 | Buy Now |
|
Onlinecomponents.com | Honeywell Miniature Low Pressure Flow-Through Sensors: 26PC Series, Compensated/Unamplified, 30 psi Pressure Range, Fluorosilicone Seal, Small Flow-Through Port, 2 x 2 DIP, Normal Polarity Output, Gage Pressure Measurement Type RoHS: Compliant |
104 In Stock |
|
$59.1300 / $81.3000 | Buy Now |
DISTI #
51596187
|
Verical | Board Mount Pressure Sensor 0psi to 30psi Gage 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 1707 | Americas - 96 |
|
$81.6605 / $102.0075 | Buy Now |
DISTI #
Honeywell 26PCDFG2G
|
PEI Genesis | PRESSURE SENSOR,PIEZORESISTIVE | 5 |
|
Buy Now | |
|
Master Electronics | Honeywell Miniature Low Pressure Flow-Through Sensors: 26PC Series, Compensated/Unamplified, 30 psi Pressure Range, Fluorosilicone Seal, Small Flow-Through Port, 2 x 2 DIP, Normal Polarity Output, Gage Pressure Measurement Type RoHS: Compliant |
104 In Stock |
|
$59.1300 / $81.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
26PCDFG2G
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
26PCDFG2G
Honeywell Sensing and Control
Peizoresistive Sensor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Honeywell | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |