Part Details for 26PCDFM6G by Honeywell Sensing and Control
Overview of 26PCDFM6G by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26PCDFM6G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-4168-ND
|
DigiKey | SENSOR 30PSIC 1/4" 0.1V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
20 In Stock |
|
$84.4560 / $117.3500 | Buy Now |
DISTI #
785-26PCDFM6G
|
Mouser Electronics | Board Mount Pressure Sensors 30 psi, 1/4in-28 UNF PCB,10 Vdc,Vac Gage RoHS: Compliant | 20 |
|
$84.4600 / $98.9900 | Buy Now |
DISTI #
70119747
|
RS | SENSOR PRESS GAUGE PLUS/MINUS 30 PSI, 26PC Series | Honeywell 26PCDFM6G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 207 |
|
$35.9200 | Buy Now |
|
Onlinecomponents.com | Honeywell Miniature Low Pressure Sensors: 26PC Series, Compensated/Unamplified, 30 psi Pressure Range, Fluorosilicone Seal, 1/4-28 Thread Port, 1 x 4 SIP, 15,2 mm [0.60 in] Termination, Normal Polarity Output, Gage Pressure Measurement Type RoHS: Compliant |
25 In Stock |
|
$79.9500 / $98.5000 | Buy Now |
|
Master Electronics | Honeywell Miniature Low Pressure Sensors: 26PC Series, Compensated/Unamplified, 30 psi Pressure Range, Fluorosilicone Seal, 1/4-28 Thread Port, 1 x 4 SIP, 15,2 mm [0.60 in] Termination, Normal Polarity Output, Gage Pressure Measurement Type RoHS: Compliant |
25 In Stock |
|
$79.9500 / $98.5000 | Buy Now |
Part Details for 26PCDFM6G
26PCDFM6G CAD Models
26PCDFM6G Part Data Attributes
|
26PCDFM6G
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
26PCDFM6G
Honeywell Sensing and Control
Peizoresistive Sensor, 0Psi Min, 30Psi Max, Rectangular,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell | |
Body Height | 23.88 mm | |
Body Length or Diameter | 12.7 mm | |
Linearity (%) | 0.2 % | |
Offset-Nom | 0MV | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Shape/Style | RECTANGULAR | |
Port Type | 1/4-28THREAD | |
Pressure Range-Max | 30 Psi | |
Pressure Range-Min | ||
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 16 V | |
Termination Type | SOLDER |