Part Details for 26PCFFH6G by Honeywell Sensing and Control
Overview of 26PCFFH6G by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26PCFFH6G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C4955
|
Newark | Force/Legacy Pressure : Rohs Compliant: Yes |Honeywell 26PCFFH6G RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.8400 / $95.8000 | Buy Now |
DISTI #
480-4171-ND
|
DigiKey | SENSOR 100PSIC M5 0.1V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
131 In Stock |
|
$67.6200 / $96.3500 | Buy Now |
DISTI #
785-26PCFFH6G
|
Mouser Electronics | Board Mount Pressure Sensors PRESS TRANSDCR 20 PC RoHS: Compliant | 0 |
|
$67.6200 / $73.7000 | Order Now |
|
Onlinecomponents.com | Honeywell Miniature Low Pressure Sensors: 26PC Series, Compensated/Unamplified, 100 psi Pressure Range, Fluorosilicone Seal, M5 Thread Port, 1 x 4 SIP, 15,2 mm [0.60 in] Termination, Normal Polarity Output, Gage Pressure Measurement Type RoHS: Compliant |
129 In Stock |
|
$66.4300 / $95.8700 | Buy Now |
DISTI #
C1S315200298714
|
Chip1Stop | Pressure Sensor 0V to 0.1V 0psi to 100psi Gage 4-Pin RoHS: Compliant pbFree: Yes Container: Bulk | 32 |
|
$42.7000 / $50.5000 | Buy Now |
|
Master Electronics | Honeywell Miniature Low Pressure Sensors: 26PC Series, Compensated/Unamplified, 100 psi Pressure Range, Fluorosilicone Seal, M5 Thread Port, 1 x 4 SIP, 15,2 mm [0.60 in] Termination, Normal Polarity Output, Gage Pressure Measurement Type RoHS: Compliant |
129 In Stock |
|
$66.4300 / $95.8700 | Buy Now |
|
Neutron USA | Board Mount Pressure Sensor Comp/Unamp, 0-100psi G Fluosilic M5 thread 1x4SIP, Vout: 0-100mV (10V), Linearity: 0.6%, Vs: 2.5-16V, Op: -40~85°C | 50 |
|
$95.1400 | Buy Now |
Part Details for 26PCFFH6G
26PCFFH6G CAD Models
26PCFFH6G Part Data Attributes
|
26PCFFH6G
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
26PCFFH6G
Honeywell Sensing and Control
Peizoresistive Sensor, 0Psi Min, 100Psi Max, Rectangular,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | SIP-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell | |
Additional Feature | Port Diameter = 4.6 MM | |
Body Breadth | 9 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 12.7 mm | |
Linearity (%) | 0.6 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Port Type | HOLE | |
Pressure Range-Max | 100 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 10.01 V | |
Supply Voltage-Min | 9.99 V | |
Surface Mount | NO | |
Termination Type | SOLDER |