Part Details for 26UL1007STRORA25 by Remington Industries
Overview of 26UL1007STRORA25 by Remington Industries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26UL1007STRORA25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2328-26UL1007STRORA25-ND
|
DigiKey | HOOK-UP STRND 26AWG 300V ORG 25' Min Qty: 1 Lead time: 1 Weeks Container: Spool MARKETPLACE PRODUCT |
40 In Stock |
|
$10.1700 | Buy Now |