There are no models available for this part yet.
Overview of 27 T5 28-200ZA by OPTIBELT GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 27 T5 28-200ZA by OPTIBELT GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27-T5-28-200ZA
|
TME | Belt pulley, T5, W: 16mm, whell width: 27mm, Ø: 43.75mm, aluminium Min Qty: 1 | 2 |
|
$6.9700 / $8.6400 | Buy Now |