Part Details for 27-0508-31 by Aries Electronics Inc
Overview of 27-0508-31 by Aries Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 27-0508-31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27-0508-31-ND
|
DigiKey | CONN SOCKET SIP 27POS GOLD Min Qty: 24 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.3929 | Buy Now |
DISTI #
535-27-0508-31
|
Mouser Electronics | IC & Component Sockets SINGLE ROW COLLET WIRE WRAP 27 PINS RoHS: Not Compliant | 0 |
|
$17.0300 / $19.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 1 Lead time: 3 Weeks | 0 |
|
$17.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.5000 / $18.7100 | Buy Now |
Part Details for 27-0508-31
27-0508-31 CAD Models
27-0508-31 Part Data Attributes
|
27-0508-31
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
27-0508-31
Aries Electronics Inc
IC Socket, SIP37, 27 Contact(s), 2.54mm Term Pitch, Wire Wrap, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.193 inch | |
Body Length | 2.7 inch | |
Contact Finish Mating | GOLD (10) OVER NICKEL | |
Contact Finish Termination | GOLD (10) OVER NICKEL | |
Contact Material | BE-CU | |
Contact Style | RND PIN-SKT | |
Current Rating | 3 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP37 | |
Housing Material | NYLON46 | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 27 | |
Operating Temperature-Max | 125 °C | |
PCB Contact Pattern | RECTANGULAR | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE WRAP |