Part Details for 27-4305 by MCM Electronics
Overview of 27-4305 by MCM Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4305CGN#TRPBF | Analog Devices | 2-Ch, 2-Wire Bus Multxer w/ Ca | |
LTC4305IDHD#PBF | Analog Devices | 2-Ch, 2-Wire Bus Multxer w/ Ca | |
LTC4305CDHD#TRPBF | Analog Devices | 2-Ch, 2-Wire Bus Multxer w/ Ca |
Price & Stock for 27-4305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H7714
|
Newark | Black Inline Banana Sockets, Gender:Jack, Connector Mounting:Cable Mount, Current Rating:4.5A, Voltage Rating:35V, Contact Plating:Nickel Plated Contacts, Connector Colour:Black, Contact Material:Brass, Contact Termination Type:Screwrohs Compliant: Yes |Mcm 27-4305 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 953 |
|
$0.7850 | Buy Now |