Part Details for 27-8140 by Cinch Connectivity Solutions
Overview of 27-8140 by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 27-8140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
116-27-8140-ND
|
DigiKey | CONN ADAPT PLUG TO JACK BNC Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
673 In Stock |
|
$1.7044 / $3.1600 | Buy Now |
DISTI #
601-27-8140
|
Mouser Electronics | RF Adapters - Tee ADAPTER BNC 50 OHM BNC T (F-M-F) RoHS: Compliant | 299 |
|
$1.7000 / $2.8200 | Buy Now |
Part Details for 27-8140
27-8140 CAD Models
27-8140 Part Data Attributes
|
27-8140
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
27-8140
Cinch Connectivity Solutions
RF Connector Adapter,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Adapter Style | BNC-BNC-BNC | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF RIGHT ANGLED ADAPTER | |
Contact Style | COAX | |
Coupling Type | BAYONET-BAYONET-BAYONET | |
Filter Feature | NO | |
Insulator Material | ACETAL | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |