Part Details for 27-9008 by Cinch Connectivity Solutions
Overview of 27-9008 by Cinch Connectivity Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 27-9008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
116-27-9008-ND
|
DigiKey | CONN TERMINATOR PLUG BNC 50OHM Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
1738 In Stock |
|
$1.3574 / $2.6200 | Buy Now |
DISTI #
601-27-9008
|
Mouser Electronics | RF Terminators TERM. BNC 50 OHM W/O STRAP 1/2W@1% RoHS: Compliant | 54 |
|
$1.3500 / $2.5600 | Buy Now |
|
Bristol Electronics | 118 |
|
RFQ | ||
|
Quest Components | 94 |
|
$1.4700 / $2.9400 | Buy Now |
Part Details for 27-9008
27-9008 CAD Models
27-9008 Part Data Attributes:
|
27-9008
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
27-9008
Cinch Connectivity Solutions
RF BNC Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
Filter Feature | NO | |
Insulator Material | ACETAL | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 1 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Total Number of Contacts | 1 |