Part Details for 27-9294 by AIM-Cambridge
Overview of 27-9294 by AIM-Cambridge
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 27-9294
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70870351
|
RS | GOALPOST "T" ADAPTER | Aim Cambridge-Cinch Connectivity Solutions 27-9294 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3400 / $12.2300 | RFQ |
|
Onlinecomponents.com | Conn BNC Adapter F/M/F 50Ohm ST RoHS: Compliant |
35 In Stock |
|
$7.0800 / $10.1300 | Buy Now |
|
Master Electronics | Conn BNC Adapter F/M/F 50Ohm ST RoHS: Compliant |
35 In Stock |
|
$7.0800 / $10.1300 | Buy Now |