Part Details for 27-9300-20 by TE Connectivity
Overview of 27-9300-20 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 27-9300-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K8356
|
Newark | Bnc Attenuator, Male-Female, 20Db, 0.5W, 50Ohm, Rf Attenuator Interface Type:Bnc Plug To Bnc Jack, Attenuation:20Db, Frequency Range:0Hz To 2Ghz, Input Power:0.5W, Impedance:50Ohm, Attenuator Body Material:Brass, Product Range:- Rohs Compliant: Yes |Aim Cambridge Cinch Connectivity 27-9300-20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 571 |
|
$7.2800 / $7.8300 | Buy Now |