Part Details for 270-9V by Eaton Corporation
Overview of 270-9V by Eaton Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Part Details for 270-9V
270-9V CAD Models
270-9V Part Data Attributes
|
270-9V
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
270-9V
Eaton Corporation
Mains Power Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD : CSA C22.2, IEC 60320, UL 498 | |
Body Breadth | 0.906 inch | |
Body Depth | 2.24 inch | |
Body Length | 1.2 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Insulator Material | POLYAMIDE6 | |
Mains Connector Rating | 10A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for 270-9V
This table gives cross-reference parts and alternative options found for 270-9V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 270-9V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR15SV | Mains Power Connector | Eaton Corporation | 270-9V vs CR15SV |
5352W | Mains Power Connector | Eaton Corporation | 270-9V vs 5352W |
5252LA | Mains Power Connector | Eaton Corporation | 270-9V vs 5252LA |
5352DWBLK | Mains Power Connector, 10A, 250VAC, Female, Solder Terminal, Receptacle, | Molex | 270-9V vs 5352DWBLK |
5352RD | Mains Power Connector | Eaton Corporation | 270-9V vs 5352RD |
CR15SW | Mains Power Connector | Eaton Corporation | 270-9V vs CR15SW |