Part Details for 270.3 by Mentor Graphics
Overview of 270.3 by Mentor Graphics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 270.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68C4828
|
Newark | Handle, Round, Chrome, 120Mm, External Height - Imperial:1.65", External Height - Metric:42Mm, External Diameter - Imperial:0.39", External Diameter - Metric:10Mm, External Width - Imperial:0.39", External Width - Metric:10Mm, Handlerohs Compliant: Yes |Mentor 270.3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 181 |
|
$6.0300 / $10.4200 | Buy Now |
DISTI #
MR-270.3
|
TME | Holder, chromium plated steel, chromium plated, H: 43mm, W: 14mm Min Qty: 1 | 27 |
|
$4.0200 / $5.5500 | Buy Now |