Part Details for 2700134 by Phoenix Contact
Overview of 2700134 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2700134
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-12034-ND
|
DigiKey | OPTICAL ELEM BLUE LED DBL FLASH Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$307.7100 | Buy Now |
DISTI #
651-2700134
|
Mouser Electronics | LED Lighting Lenses PSD-S OE LED FL BU RoHS: Compliant | 0 |
|
$307.7000 / $307.7100 | Order Now |
|
Onlinecomponents.com | LED flashing beacon element - 24 V DC - double lightning - blue RoHS: Compliant | 0 |
|
$304.5200 / $337.1100 | Buy Now |
DISTI #
000000000003478985
|
Sager | LED Lighting Lenses PSD-S OE LED FL BU Min Qty: 1 | 0 |
|
$404.3400 / $447.1000 | Buy Now |
|
Dynamic Solutions GmbH | Optical element | 410 |
|
RFQ | |
DISTI #
3285549
|
Farnell | LED SIGL INDICATOR, FLASHING, 24V, BLUE RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$208.4170 | Buy Now |
|
Master Electronics | LED flashing beacon element - 24 V DC - double lightning - blue RoHS: Compliant | 0 |
|
$304.5200 / $337.1100 | Buy Now |
Part Details for 2700134
2700134 CAD Models
2700134 Part Data Attributes:
|
2700134
Phoenix Contact
Buy Now
|
Compare Parts:
2700134
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |