Part Details for 2700152 by Phoenix Contact
Overview of 2700152 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2700152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15X7079
|
Newark | Psd-S Me T-P 45 |Phoenix Contact 2700152 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-12055-ND
|
DigiKey | MOUNTING TUBE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$17.5180 / $18.5500 | Buy Now |
DISTI #
651-2700152
|
Mouser Electronics | Circular Metric Connectors PSD-S ME T-P 45 RoHS: Compliant | 0 |
|
$17.5100 / $18.5300 | Order Now |
|
Onlinecomponents.com | Tube - 45 mm long - Ø 25 mm - for direct tube mounting on the foldaway base RoHS: Compliant | 0 |
|
$18.1300 / $23.0300 | Buy Now |
DISTI #
000000000003479002
|
Sager | Circular Metric Connectors PSD-S ME T-P 45 Min Qty: 1 | 0 |
|
$22.0200 / $25.7000 | Buy Now |
|
Dynamic Solutions GmbH | Mounting material | 1700 |
|
RFQ | |
|
Master Electronics | Tube - 45 mm long - Ø 25 mm - for direct tube mounting on the foldaway base RoHS: Compliant | 0 |
|
$18.1300 / $23.0300 | Buy Now |