Part Details for 2700466 by Phoenix Contact
Overview of 2700466 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2700466
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y8307
|
Newark | Safety Relay, 250Vac, 6A, Din Rail, Coil Voltage:24Vdc, Contact Configuration:-, Product Range:Psr-Mc20 Series, Relay Mounting:Din Rail, Contact Current:6A, Relay Terminals:Screw, Contact Voltage Ac Nom:250V, Contact Voltage Dc Rohs Compliant: Yes |Phoenix Contact 2700466 (Alternate Part Number: 4046356912730 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$200.8400 / $224.1200 | Buy Now |
DISTI #
277-11735-ND
|
DigiKey | RELAY SAFETY 3PST 6A 24V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3 In Stock |
|
$139.6666 / $164.3100 | Buy Now |
DISTI #
651-2700466
|
Mouser Electronics | Safety Relays PSR-MC20-3NO- 1DO-24DC-SC RoHS: Compliant | 12 |
|
$139.6600 / $163.5600 | Buy Now |
|
Onlinecomponents.com | Safety relay for emergency stop and safety doors up to SILCL 1 - Cat. 1 - PL c - depending on the application up to SILCL 3 - Cat. 4 - PL e - 1-channel operation - automatic/manual start - 3 enabling current paths - U<sub>S</sub> = 24 V DC - plug-in screw terminal block | 0 |
|
$139.1000 / $153.5400 | Buy Now |
DISTI #
2700466
|
TTI | Safety Relays PSR-MC20-3NO- 1DO-24DC-SC RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$138.0800 / $160.6600 | Buy Now |
DISTI #
000000000005441145
|
Sager | Safety Relays PSR-MC20-3NO- 1DO-24DC-SC Min Qty: 1 | 0 |
|
$166.4000 / $179.2000 | Buy Now |
|
Dynamic Solutions GmbH | Safety relays | 1800 |
|
RFQ | |
DISTI #
2523062
|
element14 Asia-Pacific | SAFETY RELAY, 250VAC, 6A, DIN RAIL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$148.1057 / $176.0493 | Buy Now |
DISTI #
2523062
|
Farnell | SAFETY RELAY, 250VAC, 6A, DIN RAIL RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$160.9158 | Buy Now |
|
Master Electronics | Safety relay for emergency stop and safety doors up to SILCL 1 - Cat. 1 - PL c - depending on the application up to SILCL 3 - Cat. 4 - PL e - 1-channel operation - automatic/manual start - 3 enabling current paths - U<sub>S</sub> = 24 V DC - plug-in screw terminal block | 0 |
|
$139.1000 / $153.5400 | Buy Now |
Part Details for 2700466
2700466 CAD Models
2700466 Part Data Attributes:
|
2700466
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2700466
Phoenix Contact
RELAY SAFETY 3PST-NO 6A 24V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact |