Part Details for 2700540 by Phoenix Contact
Overview of 2700540 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2700540
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y8311
|
Newark | Safety Relay, 250Vac, 6A, Din Rail, Coil Voltage:24Vdc, Contact Configuration:-, Product Range:Psr-Mc34 Series, Relay Mounting:Din Rail, Contact Current:6A, Relay Terminals:Screw, Contact Voltage Ac Nom:250V, Contact Voltage Dc Rohs Compliant: Yes |Phoenix Contact 2700540 (Alternate Part Number: 4046356912716 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$197.0400 / $261.3700 | Buy Now |
DISTI #
2700540-ND
|
DigiKey | PSR-MC34-3NO-1DO-24DC-SC Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
8 In Stock |
|
$161.4920 / $189.9900 | Buy Now |
DISTI #
651-2700540
|
Mouser Electronics | Safety Relays PSR-MC34-3NO-1DO- 24DC-SC RoHS: Compliant | 5 |
|
$174.7900 / $183.6000 | Buy Now |
|
Onlinecomponents.com | Safety relay for emergency stop and safety doors up to SILCL 3 - Cat. 4 - PL e - 1 or 2-channel operation - automatic or manual - monitored start - cross-circuit detection - 3 enabling current paths - U<sub>S</sub> = 24 V DC - plug-in screw terminal block | 0 |
|
$160.8400 / $177.5300 | Buy Now |
DISTI #
000000000005441149
|
Sager | Safety Relays PSR-MC34-3NO-1DO- 24DC-SC Min Qty: 1 | 0 |
|
$192.4000 / $207.2100 | Buy Now |
|
Dynamic Solutions GmbH | Safety relays | 980 |
|
RFQ | |
DISTI #
2523066
|
element14 Asia-Pacific | SAFETY RELAY, 250VAC, 6A, DIN RAIL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$169.7902 / $194.5901 | Buy Now |
DISTI #
2523066
|
Farnell | SAFETY RELAY, 250VAC, 6A, DIN RAIL RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$164.7774 | Buy Now |
|
Master Electronics | Safety relay for emergency stop and safety doors up to SILCL 3 - Cat. 4 - PL e - 1 or 2-channel operation - automatic or manual - monitored start - cross-circuit detection - 3 enabling current paths - U<sub>S</sub> = 24 V DC - plug-in screw terminal block | 0 |
|
$160.8400 / $177.5300 | Buy Now |