Part Details for 2701235 by Phoenix Contact
Overview of 2701235 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2701235
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2701235-ND
|
DigiKey | TEMPERATURE CTRL MOD 8 ANALG 24V Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$799.7140 / $846.7600 | Buy Now |
DISTI #
651-2701235
|
Mouser Electronics | I/O Modules AXL F RTD8 XC 1F | 3 |
|
$799.7100 / $846.7500 | Buy Now |
|
Onlinecomponents.com | Axioline F XC - Temperature recording module - Analog inputs: 8 (for resistance temperature detectors) - connection method: 2 - 3 - 4-wire (shielded) - transmission speed in the local bus: 100 Mbps - Extreme conditions version - degree of protection: IP20 - including bus base module and Axioline F connectors | 0 |
|
$827.8200 / $888.2300 | Buy Now |
DISTI #
000000000005577642
|
Sager | I/O Modules AXL F RTD8 XC 1F Min Qty: 1 | 0 |
|
$1,005.3600 | Buy Now |
|
Dynamic Solutions GmbH | I/O module | 1800 |
|
RFQ | |
DISTI #
2926349
|
Farnell | I/O MODULE, AXL F RTD8 XC 1F RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$594.2050 | Buy Now |
|
Master Electronics | Axioline F XC - Temperature recording module - Analog inputs: 8 (for resistance temperature detectors) - connection method: 2 - 3 - 4-wire (shielded) - transmission speed in the local bus: 100 Mbps - Extreme conditions version - degree of protection: IP20 - including bus base module and Axioline F connectors | 0 |
|
$827.8200 / $888.2300 | Buy Now |