Part Details for 2701328 by Phoenix Contact
Overview of 2701328 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2701328
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-2642-ND
|
DigiKey | I/O MODULE 3 DIGITAL 4 RELAY 24V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
3 In Stock |
|
$99.9600 / $105.8400 | Buy Now |
DISTI #
651-2701328
|
Mouser Electronics | Specialty Controllers nLC-IO-03I-04QRD-05A RoHS: Compliant | 4 |
|
$99.9600 / $105.8400 | Buy Now |
|
Onlinecomponents.com | I/O Module Relays I/O Module 24VDC/24VAC 500mA DIN Rail RoHS: Compliant |
1 In Stock 159 Factory Stock |
|
$98.4400 / $124.0800 | Buy Now |
DISTI #
2701328
|
TTI | Specialty Controllers nLC-IO-03I-04QRD-05A RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$96.9300 / $109.1600 | Buy Now |
DISTI #
000000000003139656
|
Sager | Specialty Controllers nLC-IO-03I-04QRD-05A Min Qty: 1 | 0 |
|
$125.6600 / $140.7500 | Buy Now |
|
Master Electronics | I/O Module Relays I/O Module 24VDC/24VAC 500mA DIN Rail RoHS: Compliant |
1 In Stock 159 Factory Stock |
|
$98.4400 / $124.0800 | Buy Now |