Part Details for 2701358 by Phoenix Contact
Overview of 2701358 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2701358
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-2701358
|
Mouser Electronics | Antennas RAD-ISM-2400-ANT- VAN-3-0-RSMA RoHS: Compliant | 2 |
|
$145.3500 / $153.9000 | Buy Now |
|
Onlinecomponents.com | Omnidirectional antenna with protection against vandalism - 2.4 GHz - gain: 3 dBi - polarization: linear - opening angle: h/v 360°/85° - degree of protection: IP55 - connection: RSMA (male) - for control cabinet mounting (optional wall mounting) - incl. 1.5 m / 5 ft. connecting cable RoHS: Compliant |
1 In Stock 12 Factory Stock |
|
$152.7500 / $168.6100 | Buy Now |
DISTI #
2701358
|
TTI | Antennas RAD-ISM-2400-ANT- VAN-3-0-RSMA RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$142.4600 / $152.3600 | Buy Now |
DISTI #
000000000003903598
|
Sager | Antennas RAD-ISM-2400-ANT- VAN-3-0-RSMA Min Qty: 1 | 0 |
|
$226.5000 / $250.4500 | Buy Now |
|
Dynamic Solutions GmbH | Antenna | 1800 |
|
RFQ | |
|
Master Electronics | Omnidirectional antenna with protection against vandalism - 2.4 GHz - gain: 3 dBi - polarization: linear - opening angle: h/v 360°/85° - degree of protection: IP55 - connection: RSMA (male) - for control cabinet mounting (optional wall mounting) - incl. 1.5 m / 5 ft. connecting cable RoHS: Compliant |
1 In Stock 12 Factory Stock |
|
$152.7500 / $168.6100 | Buy Now |
Part Details for 2701358
2701358 CAD Models
2701358 Part Data Attributes
|
2701358
Phoenix Contact
Buy Now
|
Compare Parts:
2701358
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |