Part Details for 2701417:24V by Phoenix Contact
Overview of 2701417:24V by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1129A | Analog Devices | LTC3610EUP - 12A, 24V Monolith | |
AD5748ACPZ | Analog Devices | zdPLC +/-24V DRIVER | |
DC2132A | Analog Devices | 24V 3A Constant Voltage, Const |
Price & Stock for 2701417:24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-2701417:24V
|
Mouser Electronics | Terminal Block Tools & Accessories BNB-TRK RoHS: Compliant | 0 |
|
$0.5630 / $0.8500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5960 / $1.8000 | Buy Now |
DISTI #
000000000000778846
|
Sager | Terminal Block Tools & Accessories BNB-TRK | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5960 / $1.8000 | Buy Now |