Part Details for 2701493 by Phoenix Contact
Overview of 2701493 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2701493
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-16727-ND
|
DigiKey | AXL E EIP DI16 M12 6P Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3 In Stock |
|
$468.4730 / $509.2100 | Buy Now |
DISTI #
651-2701493
|
Mouser Electronics | Terminal Block Interface Modules AXL E EIP DI16 M126P | 1 |
|
$458.9000 / $497.0000 | Buy Now |
|
Onlinecomponents.com | Axioline E - Digital input device - EtherNet/IP„¢ - M12 fast connection technology - Digital inputs: 16 - 24 V DC - connection method: 4-wire - Plastic housing - degree of protection: IP65/IP67 RoHS: Compliant |
1 In Stock |
|
$453.5400 / $494.7700 | Buy Now |
DISTI #
000000000004968334
|
Sager | Terminal Block Interface Modules AXL E EIP DI16 M126P Min Qty: 1 | 0 |
|
$674.4600 / $745.8000 | Buy Now |
|
Dynamic Solutions GmbH | Distributed I/O device | 1700 |
|
RFQ | |
|
Master Electronics | Axioline E - Digital input device - EtherNet/IP„¢ - M12 fast connection technology - Digital inputs: 16 - 24 V DC - connection method: 4-wire - Plastic housing - degree of protection: IP65/IP67 RoHS: Compliant |
1 In Stock |
|
$453.5400 / $494.7700 | Buy Now |
|
Neutron USA | Distributed I/O device, Digital input device, 16DI, 24VDC, 8xM12 double occupancy, AXL E EIP DI16 M12 6P | 9 |
|
$1,307.2700 | Buy Now |