Part Details for 2701512 by Phoenix Contact
Overview of 2701512 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2701512
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2701512-ND
|
DigiKey | AXL E PN DI8 DO4 2A M12 6P Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$504.1200 | Buy Now |
DISTI #
651-2701512
|
Mouser Electronics | Terminal Block Interface Modules AXL E PN DI8 DO42AM126P | 0 |
|
$503.2800 / $504.1100 | Order Now |
|
Onlinecomponents.com | Axioline E - Digital I/O device - PROFINET - M12 fast connection technology - Digital inputs: 8 - 24 V DC - connection method: 4-wire - Digital outputs: 4 - 24 V DC - 2 A - connection method: 3-wire - Plastic housing - degree of protection: IP65/IP67 | 0 |
|
$498.8900 / $544.2400 | Buy Now |
DISTI #
000000000004091491
|
Sager | Terminal Block Interface Modules AXL E PN DI8 DO42AM126P Min Qty: 1 | 0 |
|
$662.4200 / $732.4800 | Buy Now |
|
Dynamic Solutions GmbH | Distributed I/O device | 2200 |
|
RFQ | |
|
Master Electronics | Axioline E - Digital I/O device - PROFINET - M12 fast connection technology - Digital inputs: 8 - 24 V DC - connection method: 4-wire - Digital outputs: 4 - 24 V DC - 2 A - connection method: 3-wire - Plastic housing - degree of protection: IP65/IP67 | 0 |
|
$498.8900 / $544.2400 | Buy Now |
Part Details for 2701512
2701512 CAD Models
2701512 Part Data Attributes:
|
2701512
Phoenix Contact
Buy Now
|
Compare Parts:
2701512
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |