Part Details for 2701532 (ALTERNATE: AXL E ETH DI8 DO8 M12 6P) by Phoenix Contact
Overview of 2701532 (ALTERNATE: AXL E ETH DI8 DO8 M12 6P) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2701532 (ALTERNATE: AXL E ETH DI8 DO8 M12 6P)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71520972
|
RS | PLC Expansion Module, Ethernet Digital 8 In 8 Out M12, 24 VDC, Axioline E Series | Phoenix Contact 2701532 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$499.0200 | Buy Now |