Part Details for 2701533 by Phoenix Contact
Overview of 2701533 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2701533
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2701533-ND
|
DigiKey | AXL E ETH DI16 M12 6P Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
2 In Stock |
|
$432.8280 / $436.2900 | Buy Now |
DISTI #
651-2701533
|
Mouser Electronics | Terminal Block Interface Modules AXL E ETH DI16 M126P | 0 |
|
$436.2900 | Order Now |
|
Onlinecomponents.com | Axioline E - Digital input device - Ethernet - M12 fast connection technology - Digital inputs: 16 - 24 V DC - connection method: 4-wire - Plastic housing - degree of protection: IP65/IP67 | 0 |
|
$453.5400 / $494.7700 | Buy Now |
DISTI #
000000000004968350
|
Sager | Terminal Block Interface Modules AXL E ETH DI16 M126P | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Distributed I/O device | 1200 |
|
RFQ | |
DISTI #
2926270
|
Farnell | DIST. I/O DEVICE, AXL E ETH DI16 M12 6P RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each | 0 |
|
$494.4823 | Buy Now |
|
Master Electronics | Axioline E - Digital input device - Ethernet - M12 fast connection technology - Digital inputs: 16 - 24 V DC - connection method: 4-wire - Plastic housing - degree of protection: IP65/IP67 | 0 |
|
$453.5400 / $494.7700 | Buy Now |
Part Details for 2701533
2701533 CAD Models
2701533 Part Data Attributes:
|
2701533
Phoenix Contact
Buy Now
|
Compare Parts:
2701533
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |