Part Details for 27020400 by Phoenix Mecano
Overview of 27020400 by Phoenix Mecano
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 27020400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ROSE-27020400
|
TME | Enclosure: for display, X: 116mm, Y: 220mm, Z: 51mm, polyamide, black Min Qty: 1 | 0 |
|
$30.3500 / $40.4600 | RFQ |