Part Details for 2702221 (ALTERNATE: PLD E 400 W 250) by Phoenix Contact
Overview of 2702221 (ALTERNATE: PLD E 400 W 250) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2702221 (ALTERNATE: PLD E 400 W 250)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71066018
|
RS | LED enclosure light,24 V DC, color temperature 5000 K,250mm, pivoting | Phoenix Contact 2702221 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8 |
|
$156.5000 | Buy Now |