-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-14648-ND
|
DigiKey | RF ANT 700MHZ/800MHZ WHIP STR 5M Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
30 In Stock |
|
$127.5000 / $135.0000 | Buy Now |
DISTI #
651-2702273
|
Mouser Electronics | Antennas TC ANT MOBILE WALL5M RoHS: Compliant | 12 |
|
$127.5000 / $135.0000 | Buy Now |
|
Onlinecomponents.com | Multiband cellular antenna with mounting bracket for outdoor installation - 5 m antenna cable with SMA circular connector - suitable for LTE/4G |
6 In Stock |
|
$119.1500 / $122.2700 | Buy Now |
DISTI #
2702273
|
TTI | Antennas TC ANT MOBILE WALL5M RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$125.1500 / $131.8100 | Buy Now |
DISTI #
000000000005241455
|
Sager | Antennas TC ANT MOBILE WALL5M Min Qty: 1 | 0 |
|
$160.2800 / $172.6100 | Buy Now |
|
Dynamic Solutions GmbH | Antenna | 500 |
|
RFQ | |
|
Master Electronics | Multiband cellular antenna with mounting bracket for outdoor installation - 5 m antenna cable with SMA circular connector - suitable for LTE/4G |
6 In Stock |
|
$119.1500 / $122.2700 | Buy Now |
|
Neutron USA | Antenna, Multiband, 5m Cable with SMA, for LTE/4G 5G, for mounting Outdoor, TCANTMOBILE WALL 5M | 50 |
|
$317.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy