Part Details for 2702291 by Phoenix Contact
Overview of 2702291 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2702291
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2702291-ND
|
DigiKey | I/O MODULE 16 DIG 8 SOLID ST 24V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
11 In Stock |
|
$396.7540 / $420.1000 | Buy Now |
DISTI #
651-2702291
|
Mouser Electronics | I/O Modules AXL F DI16/1 DO8/2-2A 2H RoHS: Compliant | 4 |
|
$396.7500 / $419.3600 | Buy Now |
|
Onlinecomponents.com | Axioline F - Digital I/O module - Digital inputs: 16 - 24 V DC - connection method: 1-wire - Digital outputs: 8 - 24 V DC - 2 A - connection method: 2-wire - transmission speed in the local bus: 100 Mbps - degree of protection: IP20 - including bus base module and Axioline F connectors RoHS: Compliant | 0 |
|
$416.9500 / $453.5300 | Buy Now |
|
Quest Components | PLC/ACCESSORIES | 1 |
|
$450.0000 | Buy Now |
DISTI #
2702291
|
TTI | I/O Modules AXL F DI16/1 DO8/2-2A 2H RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$392.1700 / $414.4800 | Buy Now |
DISTI #
000000000005653583
|
Sager | I/O Modules AXL F DI16/1 DO8/2-2A 2H Min Qty: 1 | 0 |
|
$507.8400 / $526.6600 | Buy Now |
|
Dynamic Solutions GmbH | I/O module | 800 |
|
RFQ | |
|
Master Electronics | Axioline F - Digital I/O module - Digital inputs: 16 - 24 V DC - connection method: 1-wire - Digital outputs: 8 - 24 V DC - 2 A - connection method: 2-wire - transmission speed in the local bus: 100 Mbps - degree of protection: IP20 - including bus base module and Axioline F connectors RoHS: Compliant | 0 |
|
$416.9500 / $453.5300 | Buy Now |
Part Details for 2702291
2702291 CAD Models
2702291 Part Data Attributes
|
2702291
Phoenix Contact
Buy Now
|
Compare Parts:
2702291
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |