Part Details for 2702308 by Phoenix Contact
Overview of 2702308 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2702308
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Connector for series connection - black - 3-pos. | 0 |
|
$8.4900 / $11.5500 | Buy Now |
DISTI #
000000000005434493
|
Sager | Lighting Connectors PLD E 608-CO-MS | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Connector | 1700 |
|
RFQ | |
DISTI #
3294728
|
Farnell | PLUG CONNECTOR RoHS: Not Compliant Min Qty: 5 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$7.0594 | Buy Now |
|
Master Electronics | Connector for series connection - black - 3-pos. | 0 |
|
$8.4900 / $11.5500 | Buy Now |
Part Details for 2702308
2702308 CAD Models
2702308 Part Data Attributes:
|
2702308
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2702308
Phoenix Contact
3 POSITION BLACK CONNECTOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD : CSA C22.2, IEC 60320, UL 498 | |
Body Breadth | 0.906 inch | |
Body Depth | 2.24 inch | |
Body Length | 1.2 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Insulator Material | POLYAMIDE6 | |
Mains Connector Rating | 10A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |