Part Details for 2702373 by Phoenix Contact
Overview of 2702373 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2702373
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2702373-ND
|
DigiKey | INPUT MOD 2 ANALOG 2 ANALOG 24V Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$919.8500 | Buy Now |
DISTI #
651-2702373
|
Mouser Electronics | Specialty Controllers IB IL SGI 2/P/EF-PAC RoHS: Compliant | 0 |
|
$919.8400 | Order Now |
|
Onlinecomponents.com | Inline analog strain gauge input terminal - complete with accessories (connector and marking field) - 2 precise and fast inputs - 4 - 6-conductor connection technology | 0 |
|
$899.2700 / $964.9000 | Buy Now |
DISTI #
000000000005653597
|
Sager | Specialty Controllers IB IL SGI 2/P/EF-PAC Min Qty: 1 | 0 |
|
$1,092.1400 | Buy Now |
|
Dynamic Solutions GmbH | Inline function terminal | 500 |
|
RFQ | |
DISTI #
3268828
|
Farnell | ANALOG I/O TERMINAL, 2 I/O, 24VDC RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$791.1675 | Buy Now |
|
Master Electronics | Inline analog strain gauge input terminal - complete with accessories (connector and marking field) - 2 precise and fast inputs - 4 - 6-conductor connection technology | 0 |
|
$899.2700 / $964.9000 | Buy Now |
Part Details for 2702373
2702373 CAD Models
2702373 Part Data Attributes:
|
2702373
Phoenix Contact
Buy Now
|
Compare Parts:
2702373
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |