Part Details for 27025 by Amphenol RF
Overview of 27025 by Amphenol RF
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66527-025LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, 50 Position, Through Mount, Radius-End Horizontal Receptacle Double Row. | |
67227-025LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Through Hole, Double Row, 50 Position ,2.54mm (0.100in) Pitch | |
66527-025 | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, 50 Position, Through Mount, Radius-End Horizontal Receptacle Double Row. |
Price & Stock for 27025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 1 |
|
Buy Now | ||
|
Onlinecomponents.com | Conn MHV RCP ST Panel Mount Beryllium RoHS: Compliant |
374 In Stock 205 Factory Stock |
|
$32.6000 / $43.0100 | Buy Now |
|
Master Electronics | Conn MHV RCP ST Panel Mount Beryllium RoHS: Compliant |
374 In Stock 205 Factory Stock |
|
$32.6000 / $43.0100 | Buy Now |