Part Details for 27025K532100R0J by Ohmite Mfg Co
Overview of 27025K532100R0J by Ohmite Mfg Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 27025K532100R0J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ2634
|
Newark | Ohmite Manufacturing |Ohmite 27025K532100R0J RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5200 / $7.0200 | Buy Now |
|
Quest Components | FIXED RESISTOR, WIRE WOUND, 25W, 100OHM, 625V, 5% +/-TOL, CHASSIS MOUNT | 2 |
|
$6.7800 / $10.1700 | Buy Now |